Cliff FM686814 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | Cliffcon 68 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM686814 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.