Cliff FM686816 technical specifications.
| Body Material | Nylon, Polyamide |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Resistance | 2000000000R |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM686816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.