Cliff FM7080 technical specifications.
| Current Rating | 15A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff FM7080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.