Cliff G2RL-14-E-CF-DC24-BY-OMB technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 16A |
| Mount | PCB |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-14-E-CF-DC24-BY-OMB to view detailed technical specifications.
No datasheet is available for this part.