Cliff G2RL-1E5DC technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Height | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Series | G2RL |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-1E5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.