Cliff G2RL-2412DCBYOMB technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 8A |
| Height | 15.7mm |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-2412DCBYOMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.