The G2RL-245DCBYOMB relay from Cliff features a coil voltage of 5V DC and a coil current of 80mA. It has a coil resistance of 62.5 ohms and is a non-latching type. The relay has a contact current rating of 8A and uses silver as the contact material. It measures 15.7mm in height and 12.7mm in width.
Cliff G2RL-245DCBYOMB technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Height | 15.7mm |
| Relay Type | General Purpose |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G2RL-245DCBYOMB to view detailed technical specifications.
No datasheet is available for this part.