Cliff G3M203PL12DC technical specifications.
| Load Current | 5A |
| Max Supply Voltage (DC) | 14.4V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 14.4V |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cliff G3M203PL12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
