
Cliff G3M203PL424DC technical specifications.
| Load Current | 3A |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 19.2V |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cliff G3M203PL424DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
