SSR, 5A, PCB, ZERO CROSS, 12VDC; Operating Voltage Min:9.6VDC; Operating Voltage Max:14.4VDC; Control Voltage Min:-; Control Voltage Max:-; Contact Configuration:SPST-NO; Load Current:5A; Switching Mode:Zero Crossing; Relay ;RoHS Compliant: Yes
MountingThrough Hole
Quick Jump:
Technical Specifications
Cliff G3M205P12DC technical specifications.
General
Load Current
5A
Max Supply Voltage (DC)
14.4V
Min Supply Voltage (DC)
9.6V
Max Voltage Rating (DC)
14.4V
Mount
Through Hole
Reach SVHC Compliant
Unknown
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Cliff G3M205P12DC Datasheet
Download the complete datasheet for Cliff G3M205P12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.