Cliff G3M205P24DC technical specifications.
| Load Current | 5A |
| Max Supply Voltage | 28.8V |
| Min Supply Voltage | 19.2V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cliff G3M205P24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.