Cliff G3M205PL12DC technical specifications.
| Load Current | 5A |
| Max Supply Voltage | 14.4V |
| Min Supply Voltage | 9.6V |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Cliff G3M205PL12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.