Cliff G5LA1ECF12DC technical specifications.
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Height | 15.8mm |
| Reach SVHC Compliant | No |
| Width | 15.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5LA1ECF12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.