Cliff G5NB1A4E12DC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 720R |
| Height | 15.3mm |
| Reach SVHC Compliant | No |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5NB1A4E12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.