Cliff G5Q-1EU24DC technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 1.44kR |
| Contact Material | Silver |
| Current Rating | 16.7mA |
| Height | 15.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Release Time | 5ms |
| Series | G5Q |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5Q-1EU24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.