Cliff G5Q-1EU5DC technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Contact Material | Silver |
| Current Rating | 80mA |
| Height | 15.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5Q-1EU5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.