OMRON ELECTRONIC COMPONENTS G5RLK1AEDC24 General Purpose Relay, G5RL-K Series, Power, Latching Dual Coil, SPST-NO, 24 VDC, 16 A
Cliff G5RLK1AEDC24 technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5RLK1AEDC24 to view detailed technical specifications.
No datasheet is available for this part.