Cliff G5RLU1EDC5 technical specifications.
| Coil Resistance | 41.7R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 41.7R |
| RoHS | Compliant |
Download the complete datasheet for Cliff G5RLU1EDC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.