Cliff G6A274P-ST40-US-DC24 technical specifications.
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Height | 8.4mm |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6A274P-ST40-US-DC24 to view detailed technical specifications.
No datasheet is available for this part.