Cliff G6J-2PY12DC technical specifications.
| Coil Current | 12.3mA |
| Coil Power | 140mW |
| Coil Resistance | 976.8R |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 12.3mA |
| Height | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 2 |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Release Time | 10ms |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6J-2PY12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.