Cliff G6K-2F5DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 21.1mA |
| Coil Resistance | 237R |
| Current Rating | 21.1mA |
| Height | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 1.3ms |
| Series | G6K |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6K-2F5DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.