Cliff G6K-2FY24DC technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 4.6mA |
| Coil Resistance | 5.22kR |
| Current Rating | 4.6mA |
| Height | 5.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Release Time | 1.3ms |
| Series | G6K |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6K-2FY24DC to view detailed technical specifications.
No datasheet is available for this part.