Cliff G6S-212DCBYOMR technical specifications.
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Height | 9.2mm |
| Reach SVHC Compliant | Unknown |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6S-212DCBYOMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.