Cliff G6S-2GDC12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.7mA |
| Coil Power | 140mW |
| Coil Resistance | 1.028kR |
| Contact Material | Silver |
| Contact Plating | Gold |
| Height | 9.2mm |
| Max Operating Temperature | 85°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Width | 14.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G6S-2GDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.