Cliff G7L-1A-T12VDC technical specifications.
| Coil Current | 158mA |
| Coil Resistance | 75R |
| Height | 52.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Brackets |
| Number of Poles | 1 |
| Reach SVHC Compliant | Yes |
| Relay Type | General Purpose |
| Series | G7L |
| Width | 33.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff G7L-1A-T12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.