Cliff G8P-1A4P-BGDC24BYOMZ technical specifications.
| Coil Resistance | 660R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cliff G8P-1A4P-BGDC24BYOMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.