Cliff G8P-1A4TP-DC24-BY-OMZ technical specifications.
| Approvals | UL, CSA, VDE |
| Current Rating | 30A |
| Mount | PCB |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff G8P-1A4TP-DC24-BY-OMZ to view detailed technical specifications.
No datasheet is available for this part.