This Cliff H3CA-8AC100/110/120 component is a flush mount 2-contact AC socket with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It has a maximum current rating of 3A and operates at a supply voltage of 240V. The component measures 48mm in depth and 75.4mm in length, with a width of 48mm. It is designed for use with a socket termination.
Cliff H3CA-8AC100/110/120 technical specifications.
| Depth | 48mm |
| Length | 75.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Flush |
| Number of Contacts | 2 |
| Operating Supply Voltage | 240V |
| Termination | Socket |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff H3CA-8AC100/110/120 to view detailed technical specifications.
No datasheet is available for this part.