Cliff ICTC2428 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Material | Polymer, Nylon, Acetal |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff ICTC2428 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.