Cliff P14RED+CL1468 technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | Polyethylene |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Cliff P14RED+CL1468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
