Cliff S14-RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Current Rating | 10A |
| Insulation Material | Polypropylene |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cliff S14-RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.