Cliff S2SNS technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Gender | Female |
| Material | Nylon |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff S2SNS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.