Cliff SEP2 technical specifications.
| Body Material | Metal |
| Body Plating | Silver |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass, Silver |
| Contact Plating | Silver |
| Gender | Male |
| Material | Polypropylene |
| Mount | Cable |
| Number of Contacts | 2 |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Width | 17.5mm |
| Wire/Cable Diameter | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff SEP2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.