Cliff TP/6S BLACK ASSEMBLED. technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Material | Polypropylene |
| Panel Thickness | 6mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 30A |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff TP/6S BLACK ASSEMBLED. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
