Cliff TP1BLUE technical specifications.
| Contact Material | Brass |
| Current Rating | 15A |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cliff TP1BLUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.