Cliff TP1WHITE technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 15A |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cliff TP1WHITE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.