Cliff TPP/1 technical specifications.
| Color | Black |
| Contact Material | Nickel |
| Material | Polypropylene |
| Reach SVHC Compliant | No |
| Size | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff TPP/1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.