Cliff VAQ-0V-15-1C5 technical specifications.
| Color | Black |
| Height | 21.9mm |
| Length | 28mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Cliff VAQ-0V-15-1C5 to view detailed technical specifications.
No datasheet is available for this part.