
Clifford & Snell FL40/D50/R/RN technical specifications.
| Package/Case | Module |
| Height | 81mm |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | -35°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell FL40/D50/R/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.