
Clifford & Snell FL60/C/D50/A/EU technical specifications.
| Package/Case | Module |
| Height | 276mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell FL60/C/D50/A/EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
