
Clifford & Snell YA40/N/WN technical specifications.
| Color | White |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Weight | 470g |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YA40/N/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
