
Clifford & Snell YA50/D/RF technical specifications.
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YA50/D/RF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
