
Clifford & Snell YL20/D10/A/WN technical specifications.
| Color | White |
| Height | 105mm |
| Input Current | 60mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL20/D10/A/WN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
