
Clifford & Snell YL40/N50/R/RN technical specifications.
| Package/Case | Module |
| Color | Red |
| Height | 179mm |
| Input Current | 20mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| Weight | 570g |
| RoHS | Compliant |
Download the complete datasheet for Clifford & Snell YL40/N50/R/RN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.