
Clippard Instrument Laboratory CT2-PKG technical specifications.
| Style | Straight |
| Thread Style | Male |
| Product Height (Imperial) (in) | 1/4 |
| Product Length (Imperial - Decimal) (in) | 0.484 |
| Application | Pneumatic |
| Type | Connector |
| Material | Brass |
| Ending Shape | Barbed/Thread |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8205700090 |
| Schedule B | 8205700090 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory CT2-PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.