
Clippard Instrument Laboratory ECN-3M-24 technical specifications.
| Product Length (mm) | 35.3 |
| Product Height (mm) | 47.8 |
| Type | Electronic Valve |
| Actuation Type | Mechanical |
| Media | Dry Air |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 82°C |
| Operating Pressure Range | 13.75psig to 105psig |
| Number of Ports | 3 |
| Cage Code | 90526 |
| EU RoHS | Yes |
| HTS Code | 8481805090 |
| Schedule B | 8481805090 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory ECN-3M-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.