
Clippard Instrument Laboratory FDR-12-1 technical specifications.
| Mounting | Front Mount |
| Product Length (mm) | 116.66 |
| Product Depth (mm) | 25.4 |
| Product Height (mm) | 25.4 |
| Type | Pneumatic |
| Rod Material | 303 Stainless Steel |
| Acting | Double Acting |
| Media | Air |
| Maximum Operating Pressure | 250psi |
| Min Operating Temperature | -29°C |
| Max Operating Temperature | 110°C |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory FDR-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.