
Clippard Instrument Laboratory MME-41PEEC-W012 technical specifications.
| Product Weight (g) | 95.25 |
| Product Length (mm) | 155.7 |
| Product Depth (mm) | 18 |
| Product Height (mm) | 54.4 |
| Coil Voltage | 12VDC |
| Actuation Type | Solenoid |
| Fluid Control Element | Spool |
| Media | Air|Inert Gas |
| Operating Pressure Range | 30psig to 125psig |
| Flow Coefficient | 0.5Cv |
| Number of Ports | 5 |
| Number of Positions | 3 |
| Cage Code | 90526 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8481200060 |
| Schedule B | 8481200060 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory MME-41PEEC-W012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.