Clippard Instrument Laboratory SP0-4 technical specifications.
| Connection Size (in) | 0.125/0.125 |
| Product Length (Metric) (mm) | 21.41 |
| Type | L Fitting |
| Connection Type | Tube Fitting/Male |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory SP0-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.