
Clippard Instrument Laboratory ST0-2-PKG technical specifications.
| Connection Size (in) | 0.625/0.19 |
| Type | Connector |
| Connection Type | Tube Fitting/Male |
| Cage Code | 90526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Clippard Instrument Laboratory ST0-2-PKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.